9-1879226-0

Heilind Number:AMP9-1879226-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879226-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 118K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879226-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:118 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879226-0

Detailed Description

Enhance circuit precision with this CPF 1206 precision resistor, offering a stable and accurate 118 KΩ resistance with a tight tolerance of 0.1%. Designed for surface mount installation, it features a compact 1206 size and solder termination. With a power rating of .125 W and a rated voltage of 150 V, this thin film resistor is ideal for demanding applications that require reliable performance. RoHS compliant and meticulously crafted for quality assurance, it is a essential component for electronics manufacturing.