9-1879226-5

Heilind Number:AMP9-1879226-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879226-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 137K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879226-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:137 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879226-5

Detailed Description

Enhance your electronic projects with this high-precision CPF 1206 resistor. Boasting a resistance of 137 KΩ with a tight tolerance of 0.1%, it ensures reliable performance even in demanding applications. The thin film element guarantees accuracy, while the surface mount design and solder termination offer easy installation. With a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a wide range of circuitry. RoHS compliant and measuring just 3.1 x 1.55 x .55 mm, it's a compact yet powerful component for your projects.