9-1879233-0

Heilind Number:AMP9-1879233-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1879233-0
ECAD Model:
3D Model

Description:

SMW5 R051 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879233-0
Power Rating:5 W
Termination Type:Solder
Resistance:.051 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP9-1879233-0

Detailed Description

Meet your power resistor needs with the SMW5 R051, boasting a 5W power rating and 5% tolerance for reliable performance. Designed for surface mount applications, this resistor features a solder termination type and a low resistance of .051 Ω, ensuring efficient power distribution. With a rated voltage of 500V, it offers robust protection in high-power circuits. The compact dimensions of 13.5 x 7.3 x 6.8 mm make it ideal for space-constrained installations. Crafted with wirewound technology, it guarantees stable and precise resistance values. Despite not being RoHS compliant, its quality construction and performance make it a dependable choice for power resistor applications.