9-1879252-4

Heilind Number:AMP9-1879252-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879252-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 10R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879252-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:10 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879252-4

Detailed Description

Enhance precision in your electronic circuits with this RP 2B 10R 0.1% 15PPM thin film resistor. With a resistance of 10 Ω and a power rating of .25 W, it ensures reliable performance in a compact 1206 size. The surface mount termination type allows for easy installation, while its low tolerance of .1% and rated voltage of 200 V guarantee accuracy and durability. RoHS compliant and measuring 3.2 x 1.6 x .6 mm, this resistor is ideal for applications requiring high precision in a small form factor.