9-1879253-2

Heilind Number:AMP9-1879253-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879253-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 21R5 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879253-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:21.5 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879253-2

Detailed Description

Enhance circuit precision with this RP 2B 21R5 0.1% 15PPM 1K RL surface mount resistor. With a power rating of .25 W and a resistance of 21.5 Ω, it ensures reliable performance in various applications. Featuring a thin film element type and a tolerance of .1%, this precision resistor guarantees accurate signal control. Its compact 1206 size and solder termination make it easy to mount on PCBs. Operating at a rated voltage of 200 V, it meets the demands of high-performance electronics. RoHS compliant and part of our Surface Mount Resistors range, this component is a vital tool for engineers and hobbyists alike.