9-1879253-7

Heilind Number:AMP9-1879253-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879253-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 22R6 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879253-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:22.6 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879253-7

Detailed Description

Enhance your circuitry with the RP 2B 22R6 0.1% 15PPM CUT LENGTH precision resistor. This compact 1206-sized component boasts a power rating of .25 W, making it suitable for a wide range of applications. With a resistance of 22.6 Ω and a tolerance of .1%, it ensures accurate and reliable performance. Operating at a rated voltage of 200 V, it's designed for efficiency and longevity. Its surface mount termination type and thin film element make installation a breeze. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your electronics with this high-performance resistor.