9-1879254-5

Heilind Number:AMP9-1879254-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879254-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 48R7 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879254-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:48.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879254-5

Detailed Description

Enhance precision in your electronic designs with the RP 2B 48R7 0.1% 15PPM 1K RL surface mount resistor. This high-quality resistor offers a resistance of 48.7 Ω with a tolerance of .1%, ensuring accurate performance in your circuitry. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. The thin film element construction guarantees reliability, while the solder termination type facilitates easy installation. Measuring 3.05 x 1.55 x .55 mm, this compact resistor is ideal for space-constrained PCB layouts. Trust in its RoHS compliance and Surface Mount Resistors certification for environmentally friendly and top-notch quality assurance. Upgrade your electronic components with this essential precision resistor.