9-1879256-4

Heilind Number:AMP9-1879256-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879256-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 237R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879256-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:237 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879256-4

Detailed Description

Enhance your electronic projects with our RP 2B 237R Precision Resistor. This high-quality component offers a resistance of 237 ohms with a tight tolerance of 0.1%, ensuring precise and reliable performance. Operating at a rated voltage of 200V with a power rating of 0.25W, it is suitable for a wide range of applications. Featuring a surface mount design and solder termination, it is easy to install on circuit boards. The thin film element guarantees stability and durability, while RoHS compliance underscores our commitment to environmental responsibility. With dimensions of 3.05 x 1.55 x .55 mm, it fits seamlessly into compact setups. Trust in our Surface Mount Resistors for seamless integration and exceptional quality in your projects.