| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879256-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 237 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879256-5 |
9-1879256-5
Specifications
Detailed Description
Enhance your electronic projects with this high-precision RP 2B resistor. Boasting a resistance of 237 ohms with a tolerance of just 0.1%, it ensures accurate performance in all applications. Operating at a rated voltage of 200V with a power rating of 0.25W, this resistor is both reliable and efficient. Its compact 1206 size and surface mount termination make it easy to integrate onto your PCB. Crafted with a thin film element, it guarantees durability and stability over time. With a low temperature coefficient of 15PPM, it's ideal for use in temperature-sensitive environments. Upgrade your components with this top-quality resistor, perfect for a wide range of electronic devices.

