| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879257-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 511 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879257-2 |
9-1879257-2
Specifications
Detailed Description
Enhance circuit precision with our RP 2B 511R 0.1% 15PPM 1K RL resistor. Measuring 3.05 x 1.55 x .55 mm and with a power rating of .25 W, this surface mount component is perfect for compact electronics. The thin film element ensures accurate performance, with a tolerance of .1% for reliable operation. With a resistance of 511 Ω and a rated voltage of 200 V, it's suitable for a range of applications. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in this precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


