| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879258-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.15 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879258-5 |
9-1879258-5
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2B 1K15 0.1% 15PPM 1K RL surface mount resistor. Measuring at a compact 1206 size and featuring a power rating of .25 W, it's ideal for space-constrained applications that demand high accuracy. With a resistance of 1.15 KΩ and a tolerance of .1%, this thin film resistor ensures consistent performance. Operating at a rated voltage of 200 V, it guarantees reliability even in demanding conditions. Its solder termination type and surface mount mounting style make installation a breeze. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


