| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879258-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.18 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879258-8 |
9-1879258-8
Specifications
Detailed Description
Achieve precise resistance in your circuit with this RP 2B 1K18 0.1% 15PPM 1K RL surface-mount resistor. With a power rating of .25 W and a tolerance of .1%, it ensures accurate performance even in demanding applications. Measuring 3.05 x 1.55 x .55 mm, this thin film resistor is designed for space efficiency. Its solder termination and surface mount mounting style make installation easy. Operating at a rated voltage of 200 V, it guarantees reliable functionality. Trust in its high-quality construction for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


