| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879259-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.49 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879259-1 |
9-1879259-1
Specifications
Detailed Description
Enhance precision in your electronic designs with the RP 2B 2K49 0.1% 15PPM CUT LENGTH resistor. Measuring just 3.05 x 1.55 x 0.55 mm and featuring a surface mount design, this thin film element offers a resistance of 2.49 KΩ with a tolerance of 0.1%. With a power rating of 0.25 W and a rated voltage of 200 V, it ensures reliable performance in various applications. Its solder termination type and RoHS compliance further underscore its quality and environmental responsibility. Upgrade your circuitry with this high-precision component from our Surface Mount Resistors collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


