| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879259-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.61 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879259-7 |
9-1879259-7
Specifications
Detailed Description
Enhance circuit precision with our RP 2B 2K61 0.1% 15PPM CUT LENGTH resistor. Featuring a thin film element, this Surface Mount component ensures accurate performance with a tolerance of .1%. With a resistance of 2.61 KΩ and a power rating of .25 W, it is suitable for various applications. The compact 1206 size and solder termination make it easy to integrate into your design. Operating at a rated voltage of 200 V, it guarantees reliable operation. Trust in our high-quality Precision Resistor for your electronic projects. Note: This product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


