9-1879261-1

Heilind Number:AMP9-1879261-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879261-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 12K1 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879261-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:12.1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879261-1

Detailed Description

Enhance your electronic projects with our RP 2B 12K1 0.1% 15PPM CUT LENGTH precision resistor. With a resistance of 12.1 KΩ and a power rating of .25 W, it guarantees reliable performance. This surface mount component, featuring thin film technology and a tolerance of .1%, is ideal for applications demanding high precision. Measuring just 3.05 x 1.55 x .55 mm, it's compact yet powerful, with a rated voltage of 200 V ensuring versatility. The solder termination type offers easy installation, making it a convenient choice for various projects. Trust in the quality of our Surface Mount Resistors for seamless integration in your designs.