9-1879261-4

Heilind Number:AMP9-1879261-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879261-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 12K4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879261-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:12.4 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879261-4

Detailed Description

Enhance the precision of your electronic circuits with this cutting-edge RP 2B 12K4 0.1% 15PPM Thin Film Precision Resistor. Specifically designed for surface mount applications, it boasts a resistance of 12.4 KΩ with a remarkable tolerance of .1%. Operating at a power rating of .25 W and a rated voltage of 200 V, this resistor ensures optimal performance in demanding environments. With a compact size code of 1206 and solder termination, it's easy to integrate into your designs. Trust in its reliability, as it meets RoHS compliance standards. Elevate the efficiency of your projects with this essential component from our Surface Mount Resistors collection.