| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879263-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 59 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879263-2 |
9-1879263-2
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 59K 0.1% 15PPM 1K RL precision resistor. Designed for surface mount applications, this thin film resistor offers a resistance of 59 KΩ with a tolerance of .1%, ensuring accurate performance. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of electronic devices. The solder termination type and compact 1206 size code make it easy to install, while its low temperature coefficient of 15PPM guarantees stability. Trust in its high-quality construction for reliable and precise operation in your projects.

