| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879263-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 60.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879263-4 |
9-1879263-4
Specifications
Detailed Description
Enhance your circuit performance with the RP 2B 60K4 Precision Resistor. This surface-mount component boasts a resistance of 60.4 KΩ with a tight tolerance of .1% and low temperature coefficient of 15PPM. Designed for reliability, it can handle a power rating of .25 W and a rated voltage of 200 V. Its thin film element ensures precise and stable operation, while the solder termination type makes for easy installation. Measuring just 3.05 x 1.55 x .55 mm, it's perfect for compact designs. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


