| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879263-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 60.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879263-5 |
9-1879263-5
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 60K4 Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 60.4 KΩ and a tolerance of .1%, this thin film resistor guarantees precision in signal processing. Its compact 1206 size and surface mount termination make it easy to integrate, while its power rating of .25 W ensures reliable operation. Rated for up to 200 V, it's suitable for a wide range of applications. Trust in the exceptional quality of this resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 7-1879263-5 | ![]() |


