9-1879263-7

Heilind Number:AMP9-1879263-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879263-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 61K9 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879263-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:61.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879263-7

Detailed Description

Enhance your circuitry with the RP 2B 61K9 0.1% 15PPM CUT LENGTH precision resistor. This high-quality component, featuring a resistance of 61.9 KΩ with a tolerance of .1%, ensures reliable performance in demanding electronic applications. With a power rating of .25 W and a rated voltage of 200 V, it offers robust operation. The surface mount design and solder termination make it easy to integrate, while its compact dimensions of 3.05 x 1.55 x .55 mm save valuable board space. Crafted with thin film technology, it guarantees precision and stability. Trust in this resistor for efficient and accurate signal processing. Please note, it is not RoHS compliant.