| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879263-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 61.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879263-8 |
9-1879263-8
Specifications
Detailed Description
Enhance electronic circuitry with precision and reliability using this RP 2B 61K9 0.1% 15PPM 1K RL surface mount resistor. With a resistance of 61.9 KΩ and a power rating of .25 W, it ensures stable performance even in demanding applications. The thin film element and solder termination guarantee accuracy and durability, while the .1% tolerance and 15PPM temperature coefficient provide consistent operation. Measuring 3.05 x 1.55 x .55 mm, it's suitable for compact designs. RoHS compliant and rated for 200 V, this resistor is an essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


