| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879264-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 133 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879264-4 |
9-1879264-4
Specifications
Detailed Description
Enhance your precision circuitry with the RP 2B 133K 0.1% 15PPM CUT LENGTH resistor. This surface mount component, boasting a power rating of .25 W, features a thin film element for accurate performance. With a resistance of 133 KΩ and a tolerance of .1%, it ensures reliable operation in demanding applications. Rated for up to 200 V, it's suitable for a variety of voltage requirements. The solder termination and compact 1206 size make for easy integration onto PCBs. Trust in its quality for optimal performance in your electronic designs.

