| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879264-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 133 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879264-5 |
9-1879264-5
Specifications
Detailed Description
Enhance circuit performance with our RP 2B precision resistor, boasting a resistance of 133 KΩ with a tight tolerance of .1%. Designed for surface mount applications, this thin film resistor ensures reliable operation with a power rating of .25 W and a rated voltage of 200 V. Measuring just 3.05 x 1.55 x .55 mm, it's a compact yet powerful component for your electronic projects. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in the quality of our Surface Mount Resistors for optimal performance in your designs.

