9-1879266-4

Heilind Number:AMP9-1879266-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879266-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 649K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879266-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:649 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879266-4

Detailed Description

Enhance your electronic projects with the RP 2B precision resistor, boasting a resistance of 649 KΩ with a tolerance of .1%. Designed for high precision applications, this thin film resistor guarantees accuracy with a low temperature coefficient of 15PPM. With a power rating of .25 W and a rated voltage of 200 V, it ensures reliable performance in various circuit setups. Measuring 3.05 x 1.55 x .55 mm and featuring surface mount solder termination, it offers easy integration onto PCBs. Trust in its quality for consistent and stable resistance in your designs, compliant with RoHS standards.