9-1879269-1

Heilind Number:AMP9-1879269-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879269-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 45R3 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879269-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:45.3 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879269-1

Detailed Description

Enhance precision in your electronic projects with the RP 2A 45R3 0.1% 15PPM CUT LENGTH resistor. This surface mount component, sized at 0805 with dimensions of 2 x 1.25 x .55 mm, offers a power rating of .125 W and a resistance of 45.3 Ω with a tolerance of .1%. Ideal for applications requiring high accuracy, it operates at a rated voltage of 150 V. Featuring a thin film element, it ensures reliable performance. With solder termination and surface mount mounting style, it guarantees easy installation. Trust in its quality as it complies with RoHS standards. Elevate your circuit design with this essential precision resistor.