9-1879269-2

Heilind Number:AMP9-1879269-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879269-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 45R3 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879269-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:45.3 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879269-2

Detailed Description

Enhance your electronic projects with this precision resistor, offering a resistance of 45.3 Ω with a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of 0.125 W and a rated voltage of 150 V, ensuring reliability in various applications. Measuring 2 x 1.25 x 0.55 mm in dimensions and featuring a surface mount termination, it's convenient for seamless integration onto PCBs. Crafted with a thin film element, it guarantees precision and stability, while its RoHS compliance underscores its environmental responsibility. Ideal for demanding tasks, this resistor is a valuable component in your inventory.