9-1879270-8

Heilind Number:AMP9-1879270-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879270-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 105R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879270-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:105 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879270-8

Detailed Description

Enhance circuit precision with our RP 2A 105R 0.1% 15PPM 1K RL resistor, designed for high-performance applications. This compact 0805 surface mount component boasts a power rating of .125 W, ensuring reliable operation. With a resistance of 105 Ω and a tolerance of .1%, it provides accurate and consistent performance. Operating at a rated voltage of 150 V, it meets the demands of various electronic systems. The thin film element construction guarantees quality and stability, while the solder termination type facilitates easy installation. Measuring 2 x 1.25 x .55 mm, it is suitable for space-constrained designs. Trust in our Surface Mount Resistors for precision and reliability in your projects. Note: This product is not RoHS compliant.