| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879271-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 221 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879271-2 |
9-1879271-2
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 2A 221R 0.1% 15PPM 1K RL resistor. Designed for Surface Mount installation, it boasts a power rating of .125 W and a resistance of 221 Ω, ensuring reliable performance. With a rated voltage of 150 V and a tolerance of .1%, this Thin Film element is ideal for applications demanding accuracy. Measuring 2 x 1.25 x .55 mm, it offers a compact solution without compromising on quality. Trust in its durability and efficiency for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


