| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879271-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 232 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879271-8 |
9-1879271-8
Specifications
Detailed Description
Enhance your precision electronic projects with this meticulously crafted RP 2A 232R resistor. Boasting a resistance of 232 ohms with a tolerance of 0.1%, this thin film element guarantees accurate performance. Designed for surface mount installation, it features solder termination and a power rating of .125 W, suitable for a variety of applications. With a compact 0805 size and dimensions of 2 x 1.25 x .55 mm, it easily fits into tight spaces while offering a maximum rated voltage of 150 V. Its 15PPM low temperature coefficient ensures stability over time, making it a reliable choice for your circuitry. Crafted with precision and quality in mind, this resistor is an essential component for demanding projects.

