| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879272-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 487 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879272-1 |
9-1879272-1
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2A 487R 0.1% Thin Film Precision Resistor. With a resistance of 487 ohms and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.125W and a rated voltage of 150V, it's suitable for a variety of applications. The surface mount design and solder termination make for easy installation, while its compact dimensions of 2 x 1.25 x 0.55mm save valuable board space. Manufactured with high-quality materials, this resistor guarantees reliability and longevity in your projects. Upgrade your circuitry with this essential component for optimal performance.

