9-1879273-4

Heilind Number:AMP9-1879273-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879273-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 1K1 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879273-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1.1 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879273-4

Detailed Description

Enhance your electronic projects with the RP 2A 1K1 Precision Resistor, boasting a resistance of 1.1 KΩ with a tight tolerance of .1%. This thin film resistor, designed for surface mount applications, offers reliable performance with a power rating of .125 W and a rated voltage of 150 V. Measuring at 2 x 1.25 x .55 mm, it fits seamlessly into compact circuit designs. The solder termination type ensures easy installation, while its RoHS compliance aligns with environmental standards. Trust in its precision and stability, with a low temperature coefficient of 15PPM for consistent operation. Elevate your projects with the dependable quality of this chip resistor.