9-1879274-1

Heilind Number:AMP9-1879274-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879274-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 2K37 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879274-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:2.37 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879274-1

Detailed Description

Enhance circuit precision with this RP 2A 2K37 0.1% thin film precision resistor, meticulously crafted for optimal performance. With a resistance of 2.37 KΩ and a tolerance of 0.1%, it ensures accurate signal processing in electronic devices. The 0805 size code and surface mount termination make it easy to integrate, while its .125 W power rating and 150 V rated voltage offer reliable operation. Measuring 2 x 1.25 x .55 mm, this resistor is compact yet robust, ideal for various applications. Crafted with high-quality materials, it guarantees durability and efficiency in demanding environments. Upgrade your design with this essential component, essential for achieving precise and stable electronic configurations.