| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879274-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 2.49 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879274-8 |
9-1879274-8
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of our RP 2A 2K49 resistor. With a resistance of 2.49 KΩ and a tolerance of .1%, this surface mount component ensures accurate performance in a variety of applications. Its thin film element construction guarantees stability and durability, while its compact 0805 size and solder termination make installation a breeze. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for demanding circuitry. Trust in our Surface Mount Resistors for consistent and high-quality results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


