| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879275-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 5.23 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879275-1 |
9-1879275-1
Specifications
Detailed Description
Enhance circuit precision with this RP 2A 5K23 0.1% 15PPM CUT LENGTH surface mount resistor. Boasting a resistance of 5.23 KΩ with a tolerance of .1%, it ensures accurate performance in demanding applications. The thin film element construction guarantees reliability, while the .125 W power rating and 150 V rated voltage make it suitable for various electronic setups. With solder termination and surface mount mounting style, installation is convenient. Measuring 2 x 1.25 x .55 mm, it offers compactness without compromising on functionality. Ideal for use in precision engineering, this resistor is a vital component in achieving optimal circuit performance. Please note that it is not RoHS compliant.

