| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879275-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 5.36 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879275-4 |
9-1879275-4
Specifications
Detailed Description
Enhance your electronic projects with our precision RP 2A 5K36 0.1% 15PPM cut length resistor, offering a resistance of 5.36 KΩ for optimal performance. With a power rating of .125 W and a rated voltage of 150 V, this surface mount component is suitable for a variety of applications. Featuring a thin film element type and solder termination, it guarantees reliable connectivity. Measuring 2 x 1.25 x .55 mm in dimensions, it fits seamlessly into your circuit design. Trust in the quality of our RoHS-compliant resistor for efficient and accurate voltage regulation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


