9-1879276-2

Heilind Number:AMP9-1879276-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879276-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 11K5 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879276-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:11.5 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879276-2

Detailed Description

Enhance precision in your electronic projects with this thin film RP 2A 11K5 0.1% 15PPM resistor. Measuring 0805 in size and boasting a power rating of .125 W, it offers reliable performance in a compact package. With a resistance of 11.5 KΩ and a tolerance of .1%, this component ensures accurate signal processing. Its surface mount termination type makes for easy installation, while its rated voltage of 150 V guarantees compatibility with various circuits. RoHS compliance further underscores its quality and environmental responsibility. Perfect for demanding applications, this resistor from Surface Mount Resistors is a essential addition to your inventory.