| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879277-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 26.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879277-5 |
9-1879277-5
Specifications
Detailed Description
Enhance your circuitry with precision performance using this RP 2A 26K7 0.1% 15PPM 1K RL surface mount resistor. With a resistance of 26.7 KΩ and a tolerance of .1%, it offers reliable and accurate operation. Its thin film element type ensures high precision, while its small 0805 size and solder termination make it easy to integrate. Rated for up to 150 V and .125 W power, it's suitable for a wide range of applications. Compliant with RoHS standards, it's a responsible choice for environmentally conscious projects. Upgrade your electronics with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


