9-1879277-7

Heilind Number:AMP9-1879277-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1879277-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 27K4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879277-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:27.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879277-7

Detailed Description

Enhance your electronic projects with the RP 2A 27.4KΩ precision resistor. Crafted with thin film technology, this surface mount resistor offers exceptional accuracy with a tolerance of 0.1%. Its compact 0805 size and low power rating of 0.125 W make it ideal for a variety of applications. With a rated voltage of 150 V, it ensures reliable performance in demanding environments. The solder termination type allows for easy installation, while its cut length design adds convenience during assembly. RoHS compliance further guarantees its environmental sustainability. Elevate your circuit design with this high-quality component.