9-1879277-8

Heilind Number:AMP9-1879277-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1879277-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 27K4 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879277-8
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:27.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879277-8

Detailed Description

Enhance your circuitry with precision and reliability using this RP 2A 27K4 thin film resistor. With a resistance of 27.4 KΩ and a tolerance of .1%, it ensures accurate performance in a wide range of applications. The surface mount design, measuring 2 x 1.25 x .5 mm, offers seamless integration onto PCBs, while the solder termination type guarantees secure attachment. Operating at a power rating of .125 W and a rated voltage of 150 V, it delivers consistent results even in demanding environments. RoHS compliance further underscores its quality, making it a trusted choice for electronic projects. Elevate your design with the precision and durability of this surface mount resistor.