| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879279-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 130 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879279-1 |
9-1879279-1
Specifications
Detailed Description
Enhance circuit precision with this RP 2A 130K 0.1% 15PPM CUT LENGTH resistor. Designed for surface mount applications, it offers a resistance of 130 KΩ with a tolerance of 0.1%. Operating at a rated voltage of 150 V and power rating of .125 W, it ensures reliable performance. This precision resistor, made with thin film technology, is RoHS compliant and features solder termination for easy installation. With dimensions of 2 x 1.25 x .5 mm, it's ideal for compact electronic designs. Trust in its quality for your next project.

