9-1879279-4

Heilind Number:AMP9-1879279-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879279-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 133K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879279-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:133 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879279-4

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. With a resistance of 133 KΩ and a tolerance of .1%, it ensures accuracy in your electronic projects. The thin film element guarantees reliability, while the surface mount design with solder termination offers easy installation. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for various applications. Measuring 2 x 1.25 x .5 mm, this resistor is compact yet powerful. Trust in its high-quality construction and elevate your electronics game with this essential component.