9-1879280-2

Heilind Number:AMP9-1879280-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1879280-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 287K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879280-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:287 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879280-2

Detailed Description

Enhance your circuitry with precision and reliability using this RP 2A 287K 0.1% Thin Film Precision Resistor. With a resistance of 287 KΩ and a tolerance of .1%, it ensures accurate performance in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor guarantees efficient power handling. Its compact 0805 size and solder termination make it easy to integrate onto your PCB. Crafted with high-quality materials and boasting a low temperature coefficient of 15PPM, it delivers consistent and stable operation. Trust in the performance of this resistor for your electronic designs.