| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1879280-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 294 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1879280-4 |
9-1879280-4
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with this RP 2A 294K resistor. Featuring a resistance of 294 KΩ and a tolerance of .1%, this thin film element ensures accurate performance. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. The surface mount design and solder termination make for easy installation, while the compact dimensions of 2 x 1.25 x .5 mm save valuable space on your PCB. With a low temperature coefficient of 15PPM and non-RoHS compliance, this resistor is a dependable choice for your projects.

