9-1879281-4

Heilind Number:AMP9-1879281-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879281-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 649K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879281-4
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:649 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1879281-4

Detailed Description

Enhance your electronic circuits with the RP 2A Precision Resistor, a high-quality component designed for optimal performance. This thin film resistor boasts a resistance of 649 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 15PPM. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. With a power rating of .125 W and a rated voltage of 150 V, this resistor ensures reliable operation in a variety of applications. RoHS compliant and meticulously crafted, it guarantees both environmental responsibility and exceptional functionality. Upgrade your projects with the precision and reliability of the RP 2A Precision Resistor.