9-1879333-1

Heilind Number:AMP9-1879333-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879333-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0402 200K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879333-1
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:200 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-1879333-1

Detailed Description

Enhance your electronic projects with the CPF0402 200K precision resistor, a high-performance component designed for optimal accuracy and stability. With a resistance of 200 KΩ and a tolerance of 0.1%, this thin film resistor ensures reliable and precise operation. RoHS compliant and featuring solder termination for easy mounting, it's perfect for surface mount applications. The compact 0402 size, measuring just 1 x .5 x .3 mm, makes it ideal for space-constrained designs. Trust in its .063 W power rating and low temperature coefficient of 25PPM to deliver consistent performance. Upgrade your circuitry with this essential component from our Surface Mount Resistors collection.