9-1879334-1

Heilind Number:AMP9-1879334-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1879334-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 17R4 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879334-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:17.4 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879334-1

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a thin film element for optimal performance. Measuring just 1.55 x 0.8 x 0.45 mm in size, it boasts a power rating of 0.063 W and a resistance of 17.4 Ω with a tight tolerance of 1%. Designed for surface mount installation, this component ensures secure solder termination for reliable connectivity. Operating at a rated voltage of 50 V and offering low temperature coefficient characteristics (50PPM), it is ideal for demanding applications where accuracy is paramount. Upgrade your circuitry with this high-quality component from our Surface Mount Resistors collection.