9-1879334-3

Heilind Number:AMP9-1879334-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1879334-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 18R2 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879334-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:18.2 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879334-3

Detailed Description

Enhance your electronic circuitry with our precision CPF 0603 resistor. Measuring just 1.55 x .8 x .45 mm, this surface mount component offers a resistance of 18.2 Ω with a tolerance of 1%. Its thin film construction ensures optimal performance, while its power rating of .063 W and rated voltage of 50 V make it suitable for a variety of applications. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in the quality of our Surface Mount Resistors for reliable, high-precision operation in your projects.