9-1879334-4

Heilind Number:AMP9-1879334-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1879334-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 18R7 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879334-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:18.7 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879334-4

Detailed Description

Enhance your circuitry with this precision 0603 chip resistor, meticulously crafted for optimal performance. With a resistance of 18.7 Ω and a tolerance of 1%, it ensures reliable and accurate operation. The thin film element guarantees high precision, while the solder termination type makes for easy installation on your PCB. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. Measuring just 1.55 x .8 x .45 mm, this surface mount resistor is compact yet powerful. Trust in its quality construction for consistent and efficient electronic functionality.