9-1879334-5

Heilind Number:AMP9-1879334-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1879334-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 19R1 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879334-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:19.1 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879334-5

Detailed Description

Enhance circuit performance with this precision CPF 0603 resistor. Featuring a resistance of 19.1 Ω with a tight tolerance of 1%, this surface-mount component ensures accurate signal control in a compact 0603 package. Constructed with thin film technology, it guarantees reliable operation with a power rating of .063 W and a rated voltage of 50 V. Suitable for solder termination, it offers easy installation on PCBs. RoHS compliant and meticulously crafted for quality, this resistor is an essential choice for demanding electronic applications.