9-1879334-6

Heilind Number:AMP9-1879334-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1879334-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 19R6 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1879334-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:19.6 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1879334-6

Detailed Description

Enhance circuit performance with our precision surface mount resistor, ideal for applications requiring precise resistance control. This CPF 0603 resistor features a resistance of 19.6 Ω with a tight tolerance of 1%, ensuring accuracy in signal processing. Its thin film element guarantees high reliability, while the low power rating of .063 W and rated voltage of 50 V make it suitable for a variety of electronic systems. With solder termination and compact 0603 size, it's easy to integrate onto PCBs. This resistor is not RoHS compliant and is offered in a convenient 1K reel package. Upgrade your designs with this essential component for optimal functionality.